The IS25LP064D-JBLE is an industrial-grade serial flash memory IC with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and is packaged in a SOIC-8 package. The device operates on a supply voltage of 2.7 to 3.6 volts and has a maximum clock frequency of 166 MHz. It has a memory capacity of 8 megabytes and is designed for industrial applications.
Integrated Silicon Solution IS25LP064D-JBLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 166 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.