The IS25LP064D-JBLA3 is a 64Mbit Serial NOR Flash memory device that supports Multi-I/O SPI (Serial Peripheral Interface) and QPI (Quad Peripheral Interface). It features high-speed clock frequencies up to 166MHz, enabling equivalent clock rates up to 664MHz in Quad SPI mode. The part supports Double Transfer Rate (DTR) commands, providing high data throughput for Execute-In-Place (XIP) operations. Designed for automotive applications, it is AEC-Q100 qualified and rated for operation in the Grade 3 temperature range of -40°C to +125°C. It operates from a single 2.3V to 3.6V power supply and is housed in an 8-pin SOIC package with a 208-mil body width.
Checking distributor stock and pricing after the page loads.
| Memory Size | 64Mbit |
| Interface Type | SPI, Dual SPI, Quad SPI, QPI |
| Maximum Clock Frequency | 166MHz |
| Supply Voltage (Min) | 2.3V |
| Supply Voltage (Max) | 3.6V |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | +125°C |
| Organization | 8M x 8 |
| Data Retention | 20Years |
| Endurance | 100,000Cycles |
| Write Cycle Time (Page) | 800µs |
| RoHS | Compliant |
| Automotive Qualification | AEC-Q100 |
| Halogen-free | Yes |