The IS25LP080D-JBLE is an industrial-grade flash memory IC with 1048576 words of storage. It operates at a maximum clock frequency of 133 MHz and has a supply voltage range of 2.3V to 3.6V. The device is packaged in an 8-pin SOP package with a width and length of 5.28mm. It is designed for industrial applications and has a temperature grade of industrial, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Integrated Silicon Solution IS25LP080D-JBLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS25LP080D-JBLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP080D-JBLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.