8Mbit Serial Flash Memory IC, operating at a maximum clock frequency of 133MHz. Features a 2.3V to 3.6V supply voltage range with a nominal 3V. This industrial-grade component offers 1048576 words of storage and is housed in an 8-terminal SOIC package (S-PDSO-G8) with a dual terminal position. Operating temperature range spans from -40°C to 105°C.
Sign in to ask questions about the Integrated Silicon Solution IS25LP080D-JBLE-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS25LP080D-JBLE-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP080D-JBLE-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.