Industrial grade serial Flash memory IC with 1M x 8 configuration, offering 1048576 words of storage. Features a maximum clock frequency of 133 MHz and operates within a supply voltage range of 2.3V to 3.6V, with a nominal 3V. Packaged in an 8-terminal SOIC-8 (PDSO8) with dimensions of 3.9mm width and 4.9mm length, suitable for industrial temperature ranges from -40°C to 105°C.
Integrated Silicon Solution IS25LP080D-JNLE-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP080D-JNLE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.