This industrial-grade serial FLASH memory IC operates within a temperature range of -40°C to 105°C. It features a nominal supply voltage of 3V and a maximum supply voltage of 3.6V, with a minimum supply voltage of 2.7V. The device has 16,384 words of memory and supports a clock frequency of up to 133 MHz. It is packaged in an 8-pin SOP package and meets AEC-Q100 screening level requirements.
Integrated Silicon Solution IS25LP128-JBLA2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16384 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP128-JBLA2 to view detailed technical specifications.
No datasheet is available for this part.