128Mb Serial Flash Memory IC, operating at up to 133MHz clock frequency. Features a 2.3V to 3.6V supply voltage range with a nominal 3V. This industrial-grade memory component offers 134,217,728 words of storage and is housed in an 8-terminal SOIC-8 package (JEDEC S-PDSO-G8) with a maximum operating temperature of 105°C.
Integrated Silicon Solution IS25LP128-JBLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.014 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000065 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP128-JBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.