This industrial-grade flash memory IC features 16,777,216 words of storage, a maximum clock frequency of 133 MHz, and a maximum supply current of 14 mA. It operates within a temperature range of -40°C to 105°C and is available in an 8-pin SOP package. The device has a single function and is designed for serial access. It meets industrial temperature grade standards.
Integrated Silicon Solution IS25LP128-JBLE-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.014 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000065 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP128-JBLE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.