This industrial-grade serial flash memory IC operates within a temperature range of -40°C to 105°C. It features 128 megabytes of storage capacity and a maximum clock frequency of 133 MHz. The device is packaged in a 6mm x 8mm TBGA package with 24 terminals located on the bottom. It is designed for use with a supply voltage between 2.3V and 3.6V.
Integrated Silicon Solution IS25LP128-JGLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP128-JGLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.