128Mb Serial Flash Memory IC, operating at up to 133MHz. Features a 16,384-word array with 16,000,000 words, suitable for industrial temperature ranges (-40°C to 105°C). This memory component supports supply voltages from 2.7V to 3.6V, with a nominal 3V. Packaged in an 8-terminal PDSO (WSON-8) with dimensions of 5mm width and 6mm length.
Integrated Silicon Solution IS25LP128-JKLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16384 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP128-JKLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.