128 Mbit Serial Flash memory, organized as 16M x 8 bits, featuring a 166 MHz maximum clock frequency. This memory IC operates within a 2.3V to 3.6V supply voltage range, with a nominal 3V. Designed for automotive applications, it boasts an extended temperature range from -40°C to 125°C and meets AEC-Q100 screening standards. Packaged in an 8-terminal SOIC (S-PDSO-G8) with dual terminal positions, it offers a compact footprint.
Integrated Silicon Solution IS25LP128F-JBLA3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.