This industrial-grade serial FLASH memory features 16777216 words of storage and a maximum clock frequency of 166 MHz. It operates within a temperature range of -40°C to 105°C and is available in an 8-pin HVSON package. The memory IC type is FLASH, and it supports serial communication. The supply voltage ranges from 2.3V to 3.6V.
Integrated Silicon Solution IS25LP128F-JLLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP128F-JLLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.