32M x 8 Serial Flash Memory IC, operating at a maximum clock frequency of 133 MHz. Features a wide supply voltage range of 2.3V to 3.6V, with a nominal 3V. This industrial-grade component offers an operating temperature range from -40°C to 105°C. Packaged in an 8-terminal PDSO (R-PDSO-N8) with dimensions of 6mm width and 8mm length.
Integrated Silicon Solution IS25LP256D-JLLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP256D-JLLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.