32Mb Serial Flash Memory IC, 33,554,432 words, operating at up to 133MHz clock frequency. Features a 32Mx8 configuration and 24-terminal TFBGA package (R-PBGA-B24) with bottom terminal position. Industrial temperature grade, supporting a supply voltage range of 2.3V to 3.6V, with a nominal 3V. Maximum operating temperature of 105°C and minimum of -40°C.
Integrated Silicon Solution IS25LP256D-RHLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP256D-RHLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.