The IS25LP512M-JLLE is an industrial-grade serial flash memory IC with 67108864 words of storage capacity. It operates at a maximum clock frequency of 133MHz and has a nominal supply voltage of 3V. The device is packaged in an HVSON-8 package and has a temperature grade of industrial, with an operating temperature range of -40°C to 105°C. It is a single-function device with a serial interface and is suitable for use in a variety of applications requiring high-speed data storage.
Sign in to ask questions about the Integrated Silicon Solution IS25LP512M-JLLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS25LP512M-JLLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP512M-JLLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.