This industrial temperature flash memory IC features 67108864 words of storage, a clock frequency of up to 133 MHz, and a supply voltage range of 2.3 to 3.6V. It is packaged in an 8-pin HVSON package and has a dual terminal position. The IC operates over a temperature range of -40 to 105°C and is designed for serial access. It has a single function and is a type of memory IC.
Sign in to ask questions about the Integrated Silicon Solution IS25LP512M-JLLE-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS25LP512M-JLLE-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP512M-JLLE-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.