The IS25LQ016B-JBLE is an industrial-grade serial flash memory IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 8 terminals and a JEDEC package code of S-PDSO-G8, measuring 5.28mm in width and 5.28mm in length. The device operates on a nominal supply voltage of 3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. It has a clock frequency of up to 104MHz and a memory capacity of 16,777,216 words, with a code capacity of 16,000,000 words.
Sign in to ask questions about the Integrated Silicon Solution IS25LQ016B-JBLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS25LQ016B-JBLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LQ016B-JBLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.