The IS25LQ016B-JKLE-TR is an industrial-grade serial FLASH memory IC with 16777216 words of storage capacity. It operates within a temperature range of -40°C to 105°C and is supplied with a nominal voltage of 3V. The device has a maximum clock frequency of 104 MHz and is available in a 6 x 5 mm WSON-8 package, compliant with ROHS regulations.
Sign in to ask questions about the Integrated Silicon Solution IS25LQ016B-JKLE-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS25LQ016B-JKLE-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LQ016B-JKLE-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.