This industrial-grade serial FLASH memory IC features 16777216 words of storage, a maximum clock frequency of 104 MHz, and operates within a temperature range of -40°C to 105°C. The device is packaged in an 8-pin HVSON package and is designed for use with a 3.3V or 3.6V supply voltage. It is a single-function device with a serial interface and is suitable for use in a variety of industrial applications.
Sign in to ask questions about the Integrated Silicon Solution IS25LQ016B-JLLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS25LQ016B-JLLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LQ016B-JLLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.