This 8-bit serial flash memory IC operates within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 3V and a maximum supply voltage of 3.6V. The device has 524288 bits of memory and supports a clock frequency of up to 104MHz. It is designed for automotive applications and meets the AEC-Q100 standard.
Integrated Silicon Solution IS25LQ512B-JNLA3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LQ512B-JNLA3 to view detailed technical specifications.
No datasheet is available for this part.