Industrial grade serial Flash memory IC with 83,886,080 words of storage. Features a maximum clock frequency of 133 MHz and operates with a nominal supply voltage of 1.8V, ranging from 1.65V to 1.95V. Packaged in an 8-terminal SOIC-8 (S-PDSO-G8) with dimensions of 5.28mm x 5.28mm, suitable for industrial temperature ranges from -40°C to 105°C.
Sign in to ask questions about the Integrated Silicon Solution IS25WP064A-JBLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS25WP064A-JBLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25WP064A-JBLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.