Industrial grade serial Flash memory IC with 16,777,216 words (16M words) capacity. Features a maximum clock frequency of 133 MHz and operates from a 1.65V to 1.95V supply voltage. Packaged in a 24-terminal TFBGA (R-PBGA-B24) with dimensions of 6mm x 8mm. Suitable for operation across an industrial temperature range of -40°C to 105°C.
Sign in to ask questions about the Integrated Silicon Solution IS25WP128-RHLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS25WP128-RHLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25WP128-RHLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.