Industrial grade serial Flash memory IC with 33,554,432 words (32Mx8) capacity. Features a maximum clock frequency of 166 MHz and operates from a nominal supply voltage of 1.8V, with a range of 1.65V to 1.95V. Housed in a compact 8-terminal PDSO8 (WSON-8) package with dimensions of 6x8mm, suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Integrated Silicon Solution IS25WP256D-JLLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS25WP256D-JLLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25WP256D-JLLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.