This industrial-grade flash memory IC operates over a temperature range of -40 to 105 degrees Celsius. It features a nominal supply voltage of 1.8V and a maximum frequency of 166 MHz. The device has 32,000,000 words of code and 33,554,432 words of total memory. It is available in an 8-pin HVSON package and is suitable for serial operation.
Sign in to ask questions about the Integrated Silicon Solution IS25WP256D-JLLE-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS25WP256D-JLLE-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25WP256D-JLLE-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.