This industrial-grade FLASH memory IC features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 16 terminals and a JEDEC package code of R-PDSO-G16. The device operates within a supply voltage range of 1.65 to 1.95V and has a maximum clock frequency of 166 MHz. The memory IC is designed for serial access and has a total of 33,554,432 words, with 32,000,000 words of code space.
Sign in to ask questions about the Integrated Silicon Solution IS25WP256D-JMLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS25WP256D-JMLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.49 |
| Length | 10.31 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25WP256D-JMLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.