This 64-bit flash memory IC features 256M parallel access, a maximum operating temperature of 105 degrees Celsius, and a minimum operating temperature of -40 degrees Celsius. It is packaged in a 9mm x 9mm S-PBGA-B64 package with 64 terminals on the bottom. The IC operates within a supply voltage range of 2.7 to 3.6 volts and has an access time of up to 70ns. It is designed for industrial applications and is compliant with relevant standards.
Integrated Silicon Solution IS29GL256-70DLEB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS29GL256-70DLEB to view detailed technical specifications.
No datasheet is available for this part.