This 64-bit flash memory IC features a maximum access time of 70ns and a storage capacity of 268M words. It operates within a supply voltage range of 2.7V to 3.6V and is designed for industrial temperature applications. The device is packaged in a 64-terminal LBGA and is suitable for use in a variety of applications requiring high-speed data storage.
Integrated Silicon Solution IS29GL256-70FLEB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS29GL256-70FLEB to view detailed technical specifications.
No datasheet is available for this part.