The IS29GL256-70SLA3T is a 256Mbit parallel flash memory IC with a maximum access time of 70ns. It operates within a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device has 56 terminals and is packaged in a TSSOP-56 package. It is a single-function memory IC with a nominal supply voltage of 3V and a maximum supply voltage of 3.6V.
Integrated Silicon Solution IS29GL256-70SLA3T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS29GL256-70SLA3T to view detailed technical specifications.
No datasheet is available for this part.