Tone Control Circuit, PQCC28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Silicon Solution IS31AP4832-QFLS2-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS31AP4832-QFLS2-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS31AP4832-QFLS2-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.