The IS31BL3508A-TTLS2-TR is an industrial-grade LED display driver from Integrated Silicon Solution. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.6V. The device is available in a 6-pin VSSOP package and is designed for use in a variety of applications. It is rated for industrial use and meets the necessary specifications for reliable operation.
Sign in to ask questions about the Integrated Silicon Solution IS31BL3508A-TTLS2-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS31BL3508A-TTLS2-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS31BL3508A-TTLS2-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.