Industrial-grade LED display driver IC with 36 terminals, operating from 2.7V to 5.5V with a nominal supply of 3.6V. Features a temperature range of -40°C to 85°C and a minimum operating frequency of 0.4. Packaged in a 4mm x 4mm S-XQCC-N36 quad flat package.
Sign in to ask questions about the Integrated Silicon Solution IS31FL3235A-QFLS2-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS31FL3235A-QFLS2-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS31FL3235A-QFLS2-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.