Automotive-grade LED display driver IC with a 2.7V to 5.5V supply voltage range, operating from -40°C to 125°C. Features 48 terminals in a 7x7mm S-PQFP-G48 package, designed for LED display applications. Offers a minimum operating frequency of 0.4MHz.
Checking distributor stock and pricing after the page loads.
Integrated Silicon Solution IS31FL3236A-TQLS4-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.