This industrial quad LED display driver operates over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.6V and can handle a minimum supply voltage of 2.7V and a maximum supply voltage of 5.5V. The driver is available in a 28-pin HVQCCN package and is designed for use in LED display applications.
Integrated Silicon Solution IS31FL3731-QFLS2-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS31FL3731-QFLS2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.