The IS31FL3731C-SALS2 is an industrial-grade LED display driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin SSOP package with dimensions of 5.3mm in width and 10.2mm in length. It operates on a supply voltage of 2.7-5.5V and has a maximum frequency of 0.4 MHz. This IC is designed for use in industrial applications and is compliant with various standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Silicon Solution IS31FL3731C-SALS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS31FL3731C-SALS2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS31FL3731C-SALS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.