The IS31FL3745-CLS4-TR is a 36-pin BGA LED display driver from Integrated Silicon Solution. It operates over a temperature range of -40 to 125°C and is designed for automotive applications. The device has a nominal supply voltage of 3.6V and can handle a minimum supply voltage of 2.7V and a maximum of 5.5V. It is a single-function IC with a JEDEC package code of S-PBGA-B36 and a terminal position of BOTTOM.
Integrated Silicon Solution IS31FL3745-CLS4-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B36 |
| Width | 2.93 |
| Length | 2.93 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1 |
| Input Characteristics | STANDARD |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS31FL3745-CLS4-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.