The IS32LT3124A-ZLA3-TR is an automotive LED display driver with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and is available in a 16-pin HTSSOP package. The device operates from a supply voltage of 5 to 28 volts and has a maximum supply current of 12 milliamps. It is designed for use in standard input characteristics and has a minimum frequency of 0.001 MHz.
Integrated Silicon Solution IS32LT3124A-ZLA3-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 28 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.001 |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS32LT3124A-ZLA3-TR to view detailed technical specifications.
No datasheet is available for this part.