Checking distributor stock and pricing after the page loads.
Integrated Silicon Solution IS32LT3125-GRLA3-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 42 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.001 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |