The IS32LT3125A-GRLA3-TR is an automotive-grade LED display driver with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 12V and can operate between 5V and 42V. The device is packaged in an 8-pin R-PDSO-G8 package and has a temperature grade of AUTOMOTIVE. It is designed to drive LED displays and has a maximum frequency of 0.001 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Silicon Solution IS32LT3125A-GRLA3-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS32LT3125A-GRLA3-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 42 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS32LT3125A-GRLA3-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.