This automotive-grade LED display driver is designed for operation from 6 to 45 volts and features a temperature grade of AUTOMOTIVE. The device has 8 terminals and is packaged in a HSOP-8 package. It operates over a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The driver is a single-function device and is suitable for use in a variety of automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Silicon Solution IS32LT3174-GRLA3-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS32LT3174-GRLA3-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 45 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS32LT3174-GRLA3-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.