This automotive LED display driver operates over a temperature range of -40 to 125 degrees Celsius. It has 8 terminals and a dual terminal position. The device is available in an 8-pin R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is designed to work with supply voltages between 4.5 and 38 volts, with a nominal voltage of 24 volts.
Integrated Silicon Solution IS32LT3953-GRLA3-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 38 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS32LT3953-GRLA3-TR to view detailed technical specifications.
No datasheet is available for this part.