The IS39LV010-70VCE is a 32-terminal dual-function flash memory IC with 131072 words and a maximum access time of 70ns. It operates within a temperature range of 0 to 85 degrees Celsius. The device is packaged in a TSSOP-32 package and is designed for parallel access. It is a type of memory IC with a temperature grade of OTHER and a supply voltage range of 2.7 to 3.6 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Silicon Solution IS39LV010-70VCE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 12.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS39LV010-70VCE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.