This is an industrial temperature EDO DRAM IC with 1M x 64 memory capacity, operating at 5V supply voltage. It has a maximum supply current of 0.09A and a maximum standby current of 0.001A. The access time is maximally 50ns. The IC is packaged in a SOJ42 package, measuring 10.16mm in width and 27.305mm in length.
Sign in to ask questions about the Integrated Silicon Solution IS41C16100C-50KLI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS41C16100C-50KLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J42 |
| Width | 10.16 |
| Length | 27.305 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 50 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS41C16100C-50KLI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.