The IS41C16105-60KI is an industrial-grade, 42-pin SOJ-42 fast page DRAM IC from Integrated Silicon Solution. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage, with a maximum rating of 5.5V and a minimum rating of 4.5V. The device has a maximum supply current of 0.145mA and a standby current of 0.002mA. It features an access time of 60ns and supports up to 1048576 words of memory, with a code capacity of 1000000 words. The IC is designed for use in industrial applications and is packaged in a 0.400-inch plastic SOJ-42 package.
Integrated Silicon Solution IS41C16105-60KI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J42 |
| Width | 10.16 |
| Length | 27.305 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.145 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS41C16105-60KI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.