This commercial grade fast page DRAM IC features 4194304 words of memory, a maximum access time of 60ns, and a maximum standby current of 1uA. It operates over a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The IC has a maximum supply current of 11mA and is available in a 0.300 inch, SOJ-24 package.
Integrated Silicon Solution IS41C44054-60J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J24 |
| Width | 7.62 |
| Length | 17.145 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.11 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS41C44054-60J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.