This industrial-grade fast page DRAM features a 3.3V to 3.6V supply voltage range and a maximum supply current of 0.145mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 0.400 inch plastic SOJ-42 package and has a pin count of 42. It is designed for use in industrial applications and has a standby current of 0.002mA and an access time of 60ns.
Integrated Silicon Solution IS41LV16105A-60KI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J42 |
| Width | 10.16 |
| Length | 27.305 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.145 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS41LV16105A-60KI to view detailed technical specifications.
No datasheet is available for this part.