This industrial synchronous DRAM operates within a temperature range of -40 to 85 degrees Celsius. It has a maximum supply voltage of 3V and a minimum supply voltage of 2.3V. The device features a maximum clock frequency of 166MHz and a maximum access time of 5.5ns. It also has a maximum standby current of 0.0003mA and a maximum supply current of 0.14mA. The memory IC is packaged in a TFBGA-90 format with 90 terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Silicon Solution IS42RM32800K-6BLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.14 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0003 |
| Access Time-Max | 5.5 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42RM32800K-6BLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.