16Mbit SDRAM chip, organized as 1Mx16, features a 16-bit data bus and a 12-bit address bus. This surface-mount component operates at a maximum clock rate of 200 MHz with a 3.3V supply voltage. Housed in a 60-pin TFBGA package with a 0.65mm pin pitch, it offers a maximum access time of 5ns. The DRAM chip supports two internal banks, each with 512K words, and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Silicon Solution IS42S16100F-5BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 60 |
| PCB | 60 |
| Package Length (mm) | 10.1 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 16Mbit |
| Type | SDRAM |
| Organization | 1Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 200MHz |
| Number of Internal Banks | 2 |
| Number of Words per Bank | 512K |
| Maximum Access Time | 6|5ns |
| Density in Bits | 16777216bit |
| Address Bus Width | 12bit |
| Maximum Operating Current | 120mA |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1J9V2 |
| EU RoHS | Yes |
| HTS Code | 8542320002 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Silicon Solution IS42S16100F-5BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.