16Mbit SDRAM chip, organized as 1Mx16, featuring a 16-bit data bus width and 12-bit address bus. Operates at a maximum clock rate of 133 MHz with two internal banks, each containing 512K words. This surface-mount component is housed in a 60-pin Mini-FBGA package with a 0.65mm pin pitch, measuring 10.1mm x 6.4mm x 0.87mm. It functions with a typical operating supply voltage of 1.8V, a maximum operating current of 60mA, and a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Silicon Solution IS42S16100F-75BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | Mini-FBGA |
| Package Description | Mini Ball Grid Array Package |
| Lead Shape | Ball |
| Pin Count | 60 |
| PCB | 60 |
| Package Length (mm) | 10.1 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 0.87(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 16Mbit |
| Type | SDRAM |
| Organization | 1Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 133MHz |
| Number of Internal Banks | 2 |
| Number of Words per Bank | 512K |
| Maximum Access Time | 8|6ns |
| Density in Bits | 16777216bit |
| Address Bus Width | 12bit |
| Maximum Operating Current | 60mA |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1J9V2 |
| EU RoHS | Yes |
| HTS Code | 8542320002 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Silicon Solution IS42S16100F-75BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.