This synchronous DRAM is a 60-terminal memory IC with a single port. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.5V and 3.6V. The maximum clock frequency is 166MHz, and the maximum standby current is 0.0035mA. The memory IC is packaged in a TFBGA with dimensions 7X15,25.
Integrated Silicon Solution IS42S16100H-6BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 6.4 |
| Length | 10.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.08 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0035 |
| Access Time-Max | 5.5 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S16100H-6BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.