The IS42S16160G-6TLI-TR is a 54-terminal dual-port synchronous DRAM with 16M x 16 memory capacity. It operates at a supply voltage of 3.3V and has a maximum supply current of 0.16A. The device has an industrial temperature grade and a maximum operating temperature of 85°C. It features a maximum clock frequency of 166 MHz and a maximum access time of 5.4 ns. The memory IC is packaged in a 54-pin R-PDSO-G54 package.
Integrated Silicon Solution IS42S16160G-6TLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.16 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.004 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S16160G-6TLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.